
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
M23 feedback connector
Technical specifications
- Packaging type
Piece
- Connector type
Socket, straight
- Connection
Crimp
- Rated voltage
100 V/AC/DC
- Test current
Each Power Contact: 8 A
- Case material
Metal
- Size
M23
- Manufacturer part #
1619614
- Factory colour
Silver
- Content
1 pc(s)
- Core diameter
6 - 10 mm
IP67
- Type
CA-17F1N8A8503
- Seal
Screws
- Leading contact (PE)
No
- Type
Direction of rotation Standard
- Contamination level
3
- Pins
17
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229965 M23 feedback connector 1619614 CA-17F1N8A8503 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229965 M23 feedback connector 1619614 CA-17F1N8A8503 Silver Phoenix Contact Content: 1 pc(s)
Description
Cable connector with contact carrier, without contacts.
Standard knurled nut.
Shielded
This text is machine translated.
Standard knurled nut.
Shielded
This text is machine translated.
Hints
Special order, no right of withdrawal.




