
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
M23 feedback connector with speedcon
Technical specifications
- Packaging type
Piece
- Connector type
Socket, straight
- Connection
Crimp
- Rated voltage
100 V/AC/DC
- Test current
Each Power Contact: 8 A
- Case material
Metal
- Size
M23
- Manufacturer part #
1619458
- Factory colour
Silver
- Content
1 pc(s)
- Core diameter
6 - 10 mm
IP67
- Type
CA-17F1N8A8503S
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Direction of rotation Standard
- Contamination level
3
- Pins
17
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229900 M23 feedback connector with speedcon 1619458 CA-17F1N8A8503S Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229900 M23 feedback connector with speedcon 1619458 CA-17F1N8A8503S Silver Phoenix Contact Content: 1 pc(s)
Description
Cable connector with contact carrier, without contacts.
With SPEEDCON-locking
Shielded
This text is machine translated.
With SPEEDCON-locking
Shielded
This text is machine translated.
Hints
Special order, no right of withdrawal.



