

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 lm - 49.9 lm
Torch
Krypton
5.5 h
battery-powered
Titanium grey
96 m
107 g
(Ø x L) 25 mm x 145 mm
1
AA
3 V
incl. batteries
12 lm
Aluminium
145 mm
25 mm
No
Aluminium
2 x AA
5.5 h
3 V
User & Safety Instructions 853139 Mag-Lite Mini 2 AA M2A09H Krypton Torch battery-powered 12 lm 5.5 h 107 g
Warranty Terms 853139 Mag-Lite Mini 2 AA M2A09H Krypton Torch battery-powered 12 lm 5.5 h 107 g