
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 lm - 49.9 lm
Torch
Krypton
2.5 h
battery-powered
Titanium grey
31 m
49 g
12
AAA
3 V
incl. batteries
9 lm
Aluminium
125 mm
No
Aluminium
2 x AAA batteries
2.2 h
3 V
Certified by EU Garan
Conformity certificate 853320 Mag-Lite Mini 2 AAA Krypton Torch battery-powered 9 lm 2.5 h 49 g
Warranty Terms 853320 Mag-Lite Mini 2 AAA Krypton Torch battery-powered 9 lm 2.5 h 49 g