Robust, durable indoor display cabinet in premium quality for small formats. With highest fire and accident protection. With 2 removable glass sliding doors made of tempered safety glass, with polished + edged edges. Incl. Pressure cylinder safety lock. With a shapely grip per disc, to avoid fingerprints. Rounded, anodized aluminum bezel with warp-free profiles + rounded, metal corner connectors. Magnetic metal rear wall with perforated corners for flush wall mounting. Writable by markers. Highest fire protection! Use of non-combustible building materials (A1/A2) in accordance with DIN EN 13501-1 (can be used in escape and rescue routes as well as stairways according to the state building regulations). Highest accident protection! Design according to DGUV regulation 81 (previously GUV-VS1). Meets the applicable accident prevention regulations in schools. Smooth movement + replacement of the glass panes, easy replacement of all wearing parts. Format 3 x 4 A4. Frame size 898 x 938 x 30 mm. Viewing dimensions 861 x 901 mm. Weighs 12.5 kg Supplied with 2 door keys, 10 magnets + mounting materials. Usable inner depth: 16 mm. Installation depth 30 mm. Delivery time: 3 weeks!
This text is machine translated.