A tool with a rotating MagSquare on each axis offers virtually unlimited angles, including a 90-degree hold preset. 275 kg magnetic holding force can be switched on and off by turning the black buttons. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. Switch-off for wiping metal chips. Magnets remain clean. Holds flat and round steel surfaces. Adjustable angle brackets. Position for unusual angles in seconds. No damaging grip. SPECIFICATIONS Max. Breakaway force: 607 lbs / 275.3 kg thickness at full saturation: 51.5/10.1' / 256.5 mm 2:1 shear workload: 61 lbs / 27.6 kg Product weight: 9.7 lbs / 4.4 kg Dimensions: 10.1 x 6.5 x 8 inches / 10 x 165.1 x 256.5 mm Magnetic pole base: 75 mm x 3 mm.
This text is machine translated.