The magnetic clamping tool MagSwitch offers several angles in one! It offers angles of 45/135°, 60/120°, 75/105° and 90°. 78 kg magnetic holding force can be switched on and off. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. The magnet remains clean. Requires no power supply. Holds flat and round steel surfaces. Suitable for flat plates and pipes. Offers several common angles. Robust and compact. SPECIFICATIONS Max. Breaking load: 67 kg (150 lbs) Full Saturation Thickness: 3.05 mm (3.6 in.) 2:1 Shearing load: 2.7 kg (6 lbs) Product weight: 43.1 kg (0.9 lbs) Dimensions: 91.4 x 0.4 x 3.4 mm (11 x 1.7 x 86.3 in.) Magnetic pole base: 90.5 mm x 44 mm.
This text is machine translated.