With a size of 5.3 cm, this small guy has a magnetic holding force of 34 kg. The magnetic field can be switched on and off by turning the black button. FEATURES & ADVANTAGES: The magnet can be switched on and off completely. It does not need a power source. The magnets remain clean. Holds flat and round steel surfaces. 45°/135° and 90° angles are possible. Lightweight and compact. Precise positioning. SPECIFICATIONS Max. Breaking load: 76 lbs (34.4 kg) Full Saturation Thickness: 11 g (58.4 mm) 2:1 shear load: 6 lbs (2.7 kg) Product weight: 1.3 lbs (0.18 kg) Dimensions: 2.3 x 0.4 x 2.1 in (3.05 x 33 x 53.3 kg) Magnetic pole base: 59.5 mm x 32 mm.
This text is machine translated.