The tilt-able magnetic welding angle MagSwitch offers an angle range of 28 to 270 degrees. The 97.5kg strong magnetic holding force can be switched on and off by turning the black knobs. Two sides of the tool are magnetized when switched on and can be mounted to the table or wall for fixing a device. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. It does not need any power source. The magnets remain clean. Holds flat and round steel surfaces. A lock on the elbow secures the angle. The adjustment wheel at the angle piece has a display every 5 degrees. Quick adjustment to unusual angles. SPECIFICATIONS Max. Breaking load: 215 lbs / 97.5 kg at 3/16 inches Steel plate thickness 6.4 shear workload: 231.1 lbs / 99 kg Full saturation thickness: 3/16 inches / 4.7 mm Product weight: 1.8 lbs / 0.8 kg Dimensions: 9.1 x 3.9 x 2:1 inches / 48 x 21.7 x 162.5 mm Magnetic pole base: 41.25 mm x 56 mm.
This text is machine translated.