A tool with a rotating MagSquare on each axis offers almost unlimited angles, including a 90-degree hold preset. 93 kg magnetic holding force can be switched on and off by turning the black buttons. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. Turn off for removing metal chips. Magnets remain clean. Holds flat and round steel surfaces. Adjustable angle brackets. Position for unusual angles in seconds. No damaging grip. SPECIFICATIONS Max. Breakaway force: 256.5 lbs / 93 kg (on 2' steel) Full Saturation Thickness: 0.1345 in / 3.43 mm 2:1 shear workload: 20 lbs / 9 kg Product weight: 6.6 lbs / 3 kg Dimensions: 10.1 x 5.2 x 10.1 in / 256.5 x 132 x 205 mm Magnet pole base area: 64 mm x 41.26 mm
This text is machine translated.