Achieve the highest precision with our fixed 90-degree welding angle. Adjust the MagSquares by sliding it up or down on each axis for unmatched flexibility. Turn the black knobs to switch the 275 kg magnetic holding force on and off. Supplied ready to use with two MagSquares as shown. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. Turn off for removing metal chips. Magnets remain clean. Adheres to flat and round steel surfaces. Lightweight with incredible strength. Precise positioning. MagSquares can be reversed on each axis. SPECIFICATIONS Maximum breakaway force: 607 lbs / 275.3 kg (on 3/8' steel) Maximum shear force: 61 lbs / 27.6 kg thickness at full saturation: 8.2/3.7' / 9.5 mm Product weight: 3 lbs / 8 kg Total dimensions: 11.3 x 3.9 x 11.3 in / 287 x 100 x 287 mm Magnet pole base: 75 mm x 51.5 mm
This text is machine translated.