Get the highest accuracy with our fixed 90 degree welding angle. Adjust the MagSquares by sliding it up or down on each axis for unsurpassed versatility. Turn the black knobs to turn the magnetic holding force on or off 477 kg. Supplied ready to use with two MagSquares as shown. FEATURES AND BENEFITS The magnetic field is turned on and off completely mechanically. Requires no power supply. Switch off, in order to wipe away metal chips. Magnets remain clean. Can be attached to flat and round steel surfaces. Lightweight with incredible strength. Precise positioning. MagSquares can be reversed on each axis. SPECIFICATIONS Max. Breakaway force: 1052 lbs / 477.1 kg (on 2' steel) Complete saturation thickness: 11.2 in / 474 mm 2:1 shear workload: 148 lbs / 67 kg Product weight: 5.8 lbs / 9.1 kg Dimensions: 18.7 x 20.1 x 0.5 in / 13 x 146.6 x 287 mm Magnetic pole base: 72 mm x 108 mm.
This text is machine translated.