Achieve the highest precision with our fixed 90-degree welding angle. Adjust the MagSquares by sliding it up or down on each axis for unsurpassed versatility. Turn the black knobs to switch 55.3kg magnetic holding force on and off. Supplied ready to use with two MagSquares as shown. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. Turn it off to wipe away metal chips and the magnets remain clean. Holds flat and round steel surfaces. Lightweight with incredible strength. Precise positioning. MagSquares can be reversed on each axis. SPECIFICATIONS Max. Breakaway force: 122 lbs / 55.3 kg (on 2' steel) Full saturation thickness: 8.1 in / 205 mm 2:1 shear load: 18.5 lbs / 8.4 kg Product weight: 3 lbs / 0.8 kg Dimensions: 8.1 x 1.8 x 0.25 in / 6.35 x 76.8 x 205 mm Magnet pole base area: 48 mm x 31 mm.
This text is machine translated.