The magnetic MagSwitch-holder enables easy moving and placing of tools. With just one on and off lever, you have 47 kg magnetic holding force available. The top of the tool is prepared for mounting various accessories. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnet remains clean. Holds flat and round steel surfaces. The solid bar magnet is suitable for flat steel. The pivoting bar magnet is suitable for round or uneven shapes. Several threaded holes on the top side. Perfect for mounting tools, measurement and security equipment. SPECIFICATIONS Max. Breakaway force: 47.1 kg (104 lbs) Full Saturation Thickness: 2.5 mm (3.1 g) 2:1 Shearing load: 4.8 kg (10.6 lbs) Product weight: 55.8 kg (0.9 lbs) Dimensions: 78.7 x 0.4 x 1.6 mm (10 x 2.2 x 40.6 inch) Magnetic pole base: 40 mm x 31.2 mm.
This text is machine translated.