MAGSWITCH 300 AMP SCHWEGATIC-ERDING BASIS-TERMINAL HOLDER FOR SCHWEISS-SET, TOOLS, CONSUMABLES AND ACCESSORIES, MAGNETIC SWITCH with ON/OFF EARTHING FUNCTION, (8100746) Allows welders to set up quickly, weld and go on with the next work. Simply place it on a clean work surface, switch on and start welding. FEATURES AND BENEFITS Optimized rib design reduces the temperature by almost 27%. Never search for or create a grounding point again. Ground immediately. Switch on MagSwitch and start welding. Remains clean. Switch off MagSwitch and wipe away dirt. Reusable – saves welders time and money. Quick and easy to connect and disconnect. Can be attached easily to flat or round surfaces. Never attach tabs again for large sheet welding or pipe work. SPECIFICATIONS Max. Tear-off force: 90 lbs / 40 kg Product weight: 0.9 lb / 0.4 kg Dimensions: 2.9 x 1.9 x 2.3 in / 73.1 x 49 x 57.3 mm Magnet pole base: 40 mm Diameter.
This text is machine translated.