MAGSWITCH 600 AMP MAGNETIC SWEET earthing clip holder FOR welding kit, TOOLS, CONSUMABLES AND ACCESSORIES, MAGNETIC SWITCH WITH ON/OFF EARTHING FUNCTION (8100747) Place the magnetic clamp on a clean work surface, turn the knob and start welding. Turn the black button on and off the 98kg magnetic holding force. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. Switch off to remove metal chips and the magnet remains clean. Can be attached to flat and round steel surfaces. Light and immediately earth-grounding. SPECIFICATIONS Max. Tear-off force: 200 lbs / 89 kg Product weight: 1.8 lbs / 0.8 kg Dimensions: 4.2 x 3.1 x 2.6 inches / 105.6 x 78.5 x 65.5 mm Magnet pole base: 69 mm Diameter.
This text is machine translated.