The MagSwitch wood processing guide for re-sawing is equipped with an oblique inlet and outlet side to enable an adjustment to the blade drift. The integrated ball bearing offers stable support and ensures that the wood slides evenly through the saw blade. The device is fast and stable anywhere on a steel table or cast iron stopper. The workpiece is held securely in position. All necessary fixing elements as well as a micro-adjustment for fine-tuning to exactly 90 degrees are included in the delivery. The flat design is suitable for Ideal for use on the smallest tables. Robust yet light weight. Ideal for re-sawing band saws, for use with oscillating spindle sander or disc sander. The installation is done on the universal basis and the MagJigs, which are each available separately. Product weight: 0.36 kg (0.8 lbs). Dimensions 215.9 x 25.4 x 101.6 mm (8.5 x 1 x 4 inches).
This text is machine translated.