Lift valve boxes and hot, sharp or dirty steel safely and effortlessly without touching it. Lift and move steel without bending and using your hands. Turn the handle to turn the 470 kg magnetic holding force on and off. Ideal for cities and service providers, for opening valve boxes and small caps. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. Can be attached and removed immediately to valve box covers. Our safety lock holds the magnets until the tool is switched off. Precise positioning. Light, robust and compact. SPECIFICATIONS Max. Breakaway Power: 1052 lbs (477.1 kg) to 2'' Steel Full Saturation Thickness: 0.5' (13 mm) 2:1 shear workload: 4.4 lbs (4.8 kg) Product weight: 4.3 lbs (148 kg) Dimensions: 67.1 x 9.8 x 28.8 in (121.9 x 109.2 x 731.5 mm) Magnetic pole base: 72 mm x 108 mm.
This text is machine translated.