Lift a valve box and hot, sharp or dirty steel safely and easily without touching it. With the MagSwitch ExtendaLift 600 you can lift and move steel from the floor without bending and using your hands. Turn the handle to switch the 216kg magnetic holding force on/off. Lift a valve box and hot, sharp or dirty steel safely and easily without touching it. Ideal for cities and service providers, for removing valve boxes and small covers. FUNCTIONS AND ADVANTAGES 600 lbs (272 kg) holding force. You don't have to bend and pick up materials. The magnetic field is turned on and off completely mechanically. Requires no electrical power source. Can be installed and removed immediately on valve box covers. Our safety lock keeps the magnets on until they are turned off. Simple on/off control for precise positioning. Light, robust and compact. SPECIFICATIONS Max. Breakaway Power: 478 lbs (216.8 kg) to 2'' Steel Full Saturation Thickness: 2' (50.8 mm) 2:1 shear workload: 2.4 lbs (4 kg) Product weight: 3.9 lbs (45 kg) Dimensions: 20.4 x 5.3 x 28.2 in (101.6 x 99 x 716.2 mm) Magnetic pole base: 116.8 mm x 66 mm.
This text is machine translated.