Simple one-hand operation for a secure pick-up and transport of hot, sharp or dirty steel without touching it. Our fixed hand lever has a locking mechanism that prevents accidental release. You can easily lift small steel plates with 98 kg magnetic holding force. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnet remains clean. Holds flat and round steel surfaces. Easy and simple to operate. Flat-field magnets allow the destacking of thin materials. Ideal for small parts from the cutting table. SPECIFICATIONS Max. Breakaway force: 97.9 kg (216 lbs) 2:1 shear load: 4.75 mm (3/16 inches) Product weight: 0.72 kg (1.6 lbs) Dimensions: 175.2 x 124.4 x 104.1 mm (6.9 x 4.9 x 4.1 inches) Magnetic pole base: 56 mm x 42 mm.
This text is machine translated.