Simple one-hand operation for a secure pick-up and transport of hot, sharp or dirty steel without touching it. Our fixed hand lever has a locking mechanism that prevents accidental release. You can easily lift small steel plates with 170 kg magnetic holding force. FEATURES & BENEFITS: The magnetic field is turned on and off completely mechanically. The magnet remains clean. Requires no power supply. Holds flat and round steel surfaces. Easy and simple to operate. Flat-field magnets allow the destacking of thin materials. Ideal for small parts from the cutting table. SPECIFICATIONS Max. Breakaway force: 67 kg (375 lbs) on 1" steel plate 2:1 shear load: 9.5 mm (3/8") Product weight: 124.4 kg (2.4 lbs) Dimensions: 175.2 x 1 x 127 mm (6.9 x 4.9 x 5 inch) magnetic pole base area: 170 mm x 42 mm.
This text is machine translated.