The single-handed, battery-powered magnetic lifter offers more control when using only one hand. To switch the steel on and off, press a button to lift and release the steel. We have built a fail-safe into our technology so that the magnet remains switched on when the power runs out and the device is under load and the steel does not fall off! Supplied with two rechargeable 4 V lithium ion batteries, charger and holster. FEATURES AND BENEFITS: The magnetic field can be fully switched on and off at the touch of a button. The magnet remains clean. Holds flat and round steel surfaces. 100% on-time - the magnet can remain switched on forever. Battery level indicator. Charge in 20 minutes. The rechargeable batteries have 2000 activities per charge. SPECIFICATIONS Max. Breakaway force: 89.81 kg (198 lbs) 3:1 Safe workload: 29.9 kg (65.91 lbs) to 3.5 mm steel Full saturation thickness: 6.35 mm (1/4 inches) Max. Secure shear force: 20.41 kg (45 lbs) Product weight: 1.08 kg (2.4 lbs) Dimensions: 172.72 x 76.2 x 208.28 mm (6.8 x 3 x 8.2 inches) Magnetic pole base: 56 mm x 42 mm.
This text is machine translated.