Lift hot, sharp or dirty steel securely and easily with the magnetic hand-held lifter. Place the magnet on a steel plate, turn the magnet on by turning the black button 180 degrees, pull the plate and turn the knob to turn it off. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Super-strong magnet with a gripping force of up to 91.7 kg. Almost three times as high as the recommended maximum load capacity of 27 kg. Pipe groove for transportation of tubes of different sizes. Swivel handle can be locked vertically for use as a hand lever. SPECIFICATIONS Max. Breakaway force: 98 kg (216 lbs) to 3.5 mm Steel Thickness with full saturation: 12.7 mm (1/2 in.) Minimum destacking thickness: 12.7 mm (134.6 in.) Product weight: 60.9 kg (1.3 lbs) Dimensions: 1/2 x 0.58 x 5.5 mm (5.3 x 2.4 x 139.7 in.) Magnetic pole footprint: 119 mm x 71.12 mm.
This text is machine translated.