Our magnetic technology is designed for lifting heavy loads and is powerful without the need for a power source. Secure locking in the on and off position with a load capacity of 3:1 of 150 kg. The pivoting lifting hook provides stability when lifting from horizontal to vertical. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnet remains clean. Holds flat and round steel surfaces. Safety latch handle. The fully pivoting hook allows for lifting from above or from the side. Strong grip on thin materials and uneven surfaces. SPECIFICATIONS Max. Breakaway force: 1000 lbs / 453.5 kg 3:1 Safe workload: 333 lbs / 151 kg 2:1 Shearing workload: 50 lbs / 22.6 kg Full Saturation thickness: 0.75 inches / 19 mm Minimum Unstacking thickness: 0.75 inches / 19 mm Net weight: 11.5 lbs / 5.2 kg Dimensions: 5.8 x 2.8 x 10 inches / 147.3 x 71.1 x 254 mm Magnetic pole base area: 108 mm x 72 mm.
This text is machine translated.