Self-activating closing flaps for ventilation. Outer wall connection when using the wall sleeve WH. With concealed screw holes. Sealing tape included in the delivery. Accessories: Fly screen FG can be used. Article: AP 150/1, Air direction: Ventilation, pressure loss: 10 Pa, place of installation: Wall, material: Plastic, weather-, UV-resistant, color: traffic white, similar to RAL 9016, weight: 0.4 kg, Weight with packaging: 0.41 kg, flap type: self. Opening/closing, suitable for nominal width: 150 mm, width: 200 mm, height: 200 mm, depth: 55 mm, width with packaging: 202 mm, height with packaging: 202 mm, depth with packaging: 57 mm, ambient temperature: 60 °C, nominal diameter channel: 200 mm, nominal diameter channel: 150 mm, front height: 200 mm, front width: 150 mm, with mounting frame: Yes
This text is machine translated.