Water air heaters for ventilation systems. Copper connections. Housing cover detachable for maintenance work. With rubber seal on the air connector.Article: WRH 16-2, Mounting position: Vertical / horizontal, Material housing: Sheet steel, galvanized, weight: 5.33 kg, weight with packaging: 5.73 kg, nominal width: 160 mm, free cross-section: 380 mm, width: 275 mm, height: 258 mm, depth: 1458 mm, width with packaging: 305 mm, height with packaging: 280 mm, depth with packaging: 385 mm, type of air heater: water, heating power: 3800 W, mass current: 135 kg/h, flow temperature: 70 °C, Return temperature 50 ° C, Max. Water temperature 100 °C, Max. Water pressure: 6 bar, pressure difference Water: 6700 Pa
This text is machine translated.