Design with motion detector: Barrier-free product, since automatic switching on/off via motion sensor. All 4 operating programs can be selected. The order of the power stages is determined by the selected operating program. Operation without switch possible, optionally additionally switchable via separate switch. No switch-on delay. Follow-up time can be set in stages via easily accessible buttons: 0/8/17/25 min. Set time is indicated by the LED´s during the setting. Range of the motion detector: 5 m. Horizontal detection range of the motion detector: 100°. Vertical detection range of the motion detector: 82°. Not speed-controllable. Operating programs, adjustable via jumpers in the device. Comfort program (pre-set), user present: Level 1, follow-up time: Level 2, night program, user present: Level 2, follow-up time: Level 1, saver program, user present: Level 1, follow-up time: Level 1, power program, user present: Level 2, follow-up time: Level 2, intelligent programd small room fan for the highest demands. 2 performance levels Covered suction by design cover. For venting. VDE-GS mark, exception: ECA 100 ipro RC/RCH. VDE-MARK: ECA 100 RC/RCH. Protection class IP X5 for safety in the bathroom. II proctection rating. Suitable for continuous operation. Thermal overload protection. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation, since cover can be removed easily with tools. Wall and ceiling mounting is possible Compatible with ECA predecessor models DN 100, since mounting holes and cable entry flush-mounted in the same place. Electrical connection: Electrical connection flush-mounted. Safety instructions: All ECA 100 ipro devices can be used in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes.Article: ECA 100 ipro B, design: Motion detector, conveyor volume
This text is machine translated.