Design with light control: Barrier-free product, since automatic on/off via light sensor. All 4 operating programs can be selected. The order of the power stages is determined by the selected operating program. Operation only possible in dark rooms. The light control switches the fan on at a minimum brightness in the room, e.g. when a lamp is switched on. Switch-on brightness (on the device) min. 30 Lux. Switch-off brightness (on the device) max. 1.7 Lux. No need to install a switch. Switch-on delay adjustable via easily accessible button: 0/50/90/120 sec. Follow-up time can be set in stages via easily accessible buttons: 0/8/17/25 min. Set time is indicated by the LED´s during the setting. Not speed-controllable. Operating programs, adjustable via jumpers in the device. Comfort program (pre-set), user present: Level 1, follow-up time: Level 2, night program, user present: Level 2, follow-up time: Level 1, saver program, user present: Level 1, follow-up time: Level 1, power program, user present: Level 2, follow-up time: Level 2, intelligent programd small room fan for the highest demands. 2 performance levels Covered suction by design cover. For venting. VDE-GS mark, exception: ECA 100 ipro RC/RCH. VDE-MARK: ECA 100 RC/RCH. Protection class IP X5 for safety in the bathroom. II proctection rating. Suitable for continuous operation. Thermal overload protection. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy installation, since cover can be removed easily with tools. Wall and ceiling mounting is possible Compatible with ECA predecessor models DN 100, since mounting holes and cable entry flush-mounted in the same place. Electrical connection: Electrical connection flush-mounted. Safety instructions: All ECA 100 ipro devices in protection zone 1 according to DIN VDE 0100-701
This text is machine translated.