Standard version: On/off via light switch or separate switch. Operation in either Level 1 or Level 2. Can be operated in two stages by means of commercially available double-change switch. Speed-controlled. Covered suction, with electrically operated inner closure. Intelligently programd small room fan for the highest demands. 2 performance levels Covered suction by design cover. For venting. Combines large volume delivery with high pressure strength. With VDE-GS mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Thermal overload protection. Suitable for continuous operation. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing maintenance-free. Suitable for continuous operation. Mounting instructions: Compatible with ECA predecessor models DN 150, since mounting holes and cable entry flush-mounted in the same place. Wall and ceiling mounting is possible Electrical connection: Electrical connection either on or flush-mounted. Safety instructions: All ECA 150 ipro devices can be used in protection zone 1 according to DIN VDE 0100-701. For details, see planning notes.Article: ECA 150 ipro K, version: Standard version, delivery volume: 200 m3/h / 250 m3/h, speed: 1672 rpm / 2189 rpm, speed controllable: Yes, reversing: no, voltage type: Alternating current, rated voltage: 230 V, Mains frequency: 50 Hz, nominal power: 18 W / 22 W, IMAX: 0.11 A, protection class: IP X5, mains cable: 5 / 1.5 mm2, installation location: Ceiling / wall, installation type: Surface-mounted, installation position: Any, material: Plastic, Color: traffic white, similar to RAL 9016, weight: 1.7 kg, flap: Integrated, flap type: Electrical, Nominal diameter 150 mm, width 228 mm, height 228 mm, depth 123.3 mm, temperature of the pumped medium at IMAX: 40 °C, sound pressure level: 33 dB(A) / 40 dB(A) / distance 3 m, free field conditions, packing unit: 1 piece
This text is machine translated.