Design with adjustable switch-on delay and delay time: On/off via light switch or separate switch. All 4 operating programs can be selected. The order of the power stages is determined by the selected operating program. Switch-on delay adjustable via easily accessible button: 0/50/90/120 sec. Follow-up time can be set in stages via easily accessible buttons: 0/8/17/25 min. Set time is indicated by the LED´s during the setting. Covered suction, with electrically operated inner closure. Not speed-controllable. Operating programs, adjustable via jumpers in the device. Comfort program (pre-set), user present: Level 1, follow-up time: Level 2, demand program, user present: Level 2, follow-up time: Level 1, savings program, user present: Level 1, power program, user present: Level 2, follow-up time: Level 2, intelligent programd small room fan for the highest demands. 2 performance levels Covered suction by design cover. For venting. Combines large volume delivery with high pressure strength. With VDE-GS mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Thermal overload protection. Suitable for continuous operation. Color traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing maintenance-free. Suitable for continuous operation. Mounting instructions: Compatible with ECA predecessor models DN 150, since mounting holes and cable entry flush-mounted in the same place. Wall and ceiling mounting is possible Electrical connection: Electrical connection either on or flush-mounted. Safety instructions: All ECA 150 ipro devices can be used in protection zone 1 according to DIN VDE 0100-701. Details see planning notes.Article: ECA 150 ipro KVZC, design: Adjustable on-delay and follow-up time, delivery volume: 200 m3/h / 250 m3/h, speed: 1672 rpm / 2189 rpm, speed controlled: no, reversible: no, clamping
This text is machine translated.