Standard output: On/off via light switch or separate switch. Operation in either Level 1 or Level 2. Can be operated in two stages using the two-stage double changeover switch, which is subditional. Speed-controlled. Intelligently programd small room fan for the highest demands. 2 performance levels Covered suction by design cover. For venting. Combines large volume of receivables with high pressure strength. With VDE-GS mark. Protection class IP X5 for safety in the bathroom. II proctection rating. Thermal overload protection. Suitable for continuous operation. Color traffic-white? Suspecting RAL 9016. Housing made of impact-resistant plastic. Motor: Energy-saving, robust motor with ball bearing maintenance-free. Suitable for continuous operation. Mounting instructions: Compatible with ECA previous model DN 150, since fixing holes and cable entry flush-mounted in the same place. Wall and ceiling mounting possible. Electrical connection: Electrical connection either on or flush-mounted. Safety instructions: All ECA 150 ipro devices in protection zone 1 gema? DIN VDE 0100-701 applicable. Details see planning notes.Article: ECA 150 ipro, Export: Standard export, order volume: 200 m3/h / 250 m3/h, speed: 1672 rpm / 2189 rpm, speed controllable: Yes, Reversibility: no, voltage type: Alternating current, rated voltage: 230 V, Mains frequency: 50 Hz, nominal power: 15 W / 19 W, IMAX: 0.09 A, protection class: IP X5, mains cable: 5 / 1.5 mm2, installation location: Ceiling / wall, installation type: Surface-mounted, installation position: Any, material: Plastic, color: Traffic white?, Suspecting RAL 9016, weight: 1.6 kg, flap: None, nominal width: 150 mm, width: 228 mm, High: 228 mm, Depth: 123.3 mm, Fordermedium temperature at IMAX: 40 ?C, Sound pressure level: 33 dB(A) / 40 dB(A) / Distance 3 m, Free field conditions, Packaging unit: 1 piece
This text is machine translated.