Design Humidity control with adjustable caster: Barrier-free product, since automatic switch on/off. With VDE-mark. Switch-on humidity can be set from approx. 50 % relative humidity up to approx. 90 % relative humidity. An additional switch can be used to switch the fan manually, and then the set delay time runs down. Caster adjustable from approx. 0.5 min to approx. 18 min. Moisture control has priority. Not speed-controllable. Particularly quiet thanks to innovative piano impeller. Cover can be removed without tools for cleaning. Compatible with ECA 100 ipro and ECA predecessor models DN 100, same position screw holes and cable entry. Protection class IP X4 for safety in the bathroom. II proctection rating. Integrated non-return valve spring-free, durable and stable. Color traffic white similar to RAL 9016. Suitable for pipe DN 100. Housing made of impact-resistant plastic. Thermal overload protection. Motor: Robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Mounting instructions: Easy mounting, because cover can be removed without tools. Wall and ceiling mounting possible, hole in cover required for ceiling mounting. Electrical connection: Electrical connection flush-mounted. Safety instructions: All ECA piano devices can be used in protection zone 2 according to DIN VDE 0100-701. For details, see planning notes.Article: ECA piano H, design: Humidity control with adjustable caster, delivery volume: 80 m3/h, speed: 2400 rpm, speed control: no, reversible: no, Voltage type: Alternating current, rated voltage: 230 V, mains frequency: 50 Hz / 60 Hz, rated power: 8 W, IMAX: 0.06 A, protection class: IP X4, mains cable: 3/5 x 1.5 mm2, installation location: Wall / ceiling, installation type: Surface-mounted, installation position: Any, material: Plastic, Color: traffic white, similar to RAL 9016, weight: 0.5 kg, nominal width: 100 mm, width: 151 mm, Height 151 mm, depth 104 mm, average delivery temperature at IMAX: 40 °C, run-on time: 0.5 min - 18 min - run-on time when using an opt
This text is machine translated.