Aluminium outer cover. Anthracite powder-coated, similar to RAL 7016. With integrated condensation drain edge. The integrated air conductive elements keep the exhaust air away from the outer wall. This significantly minimizes the discoloration and dirt retention on the outer facade. The flow-optimized hood is also fitted with a noise damper. Recommended for use in wind-exposed areas. An outer cover is required as a necessary accessory for the final mounting sets PP 45 K, PP 45 O and PP 45 RC. Article: PP 45 AS, installation location: Outer wall, material housing: Aluminium, color: Anthracite powder coated, similar to RAL 7016, Weight: 0.42 kg, weight with packaging: 0.55 kg, width: 220 mm, height: 252.2 mm, depth: 50 mm, width with packaging: 240 mm, height with packaging: 280 mm, depth with packing: 70 mm, suitable for roof fans: no, suitable for wall-mounted fans: no, suitable for box fans: no, suitable for circulation fans: no, suitable for pipe fans: no, suitable for centrifugal fans: no, suitable for wall-mounted fans: no, suitable for house fans: no, suitable for heat-recovery systems: no.
This text is machine translated.