Recommended for use in areas exposed to wind and noise. With the use of the bearing element, the standard sound level difference value is increased by 3-9 dB. With the additional angle PP 45 LEW90, the standard sound level differential value can be increased by a total of 9-13 dB. Fire protection class B1. A blowing element is needed as the necessary accessories for the final assembly sets PP 45 K, PP 45 O and PP 45 RC when installed in the window dressing. The outer cover of the cut-off channel is made of brushed stainless steel.Article: PP 45 LE, Location: Outer wall, material: Plastic EPP, material housing: Plastic EPP, material outer cover: Stainless steel, color: Stainless steel, brushed, weight: 1.3 kg, 1.38 kg in weight, fire protection class B1, width: 100 mm, height: 400 mm, depth: 661 mm, Width with packaging: 105 mm, height with packaging: 405 mm, depth with packaging: 700 mm
This text is machine translated.