Two-room connection kit with mounting brackets, internal grille and filter. According to DIN 18017-3 and the following types can be combined: ER 100, ER 100 VZ, ER 100 VZ 15, ER 100 VZC, ER 100 G, ER 100 I, ER 100 D and ER EC with covers ER-AK/ER-AH/ER-AB. Accessories: Spare air filter ZRF.Article: ER-ZR, air direction: Exhaust, installation location: Wall, material: Plastic, color: Traffic white, Similar to RAL 9016, Weight: 0.18 kg, weight with packaging: 0.26 kg, filter class: ISO Coarse 30 % (G2), width: 150 mm, height: 150 mm, depth: 100 mm, width with packaging: 155 mm, height with packaging: 155 mm, depth with packaging: 120 mm, ambient temperature: 60 °C.
This text is machine translated.