Design with delay timer: Switch-on delay approx. 50 sec. Delay time approx. 6 min. Not controllable speed. Fan with cover and ISO Coarse > 30 % (G2) filter for installation in flush housing ER-UP/G, ER-UPD and ER-UPB For single-room or two-room ventilation with a single fan (exception: Type H). Easy filter change without tools. Cover can be rotated by +- 5°, thus compensation is possible if the casing is inserted incorrectly. Quick and easy installation of the ventilator in the housing using the clip-on fastening and electrical plug connection. Colour traffic white similar to RAL 9016. All MAICO ER devices comply with the protection class IP X5 and can therefore be installed in the range 1 according to DIN VDE 0100-701, even in case of water jets. For details, see Planning Notes. II proctection rating. The extremely steep characteristic curve shows the high pressure capacity of ER-fans. Robust, energy-saving condenser motor. Motor with thermal overload protection. Maintenance-free, with ball bearings closed on both sides. Volume flow characteristic and leakage air rate tested by TÜV Bavaria e.V. Leakage air volume current < 0.01 m3/h. Shaft level difference according to DIN 52210-6, tested by IAB Oberursel. With VDE symbol.Article: ER 60 VZ, design: Delay timer, Delivery volume: 62 m3/h, speed: 1250 1/min, Air direction: Ventilation, Speed controlled: no, SEC average: -3.43 kWh/(m2*a), type of voltage: alternating current, rated voltage: 230 V, mains frequency: 50 Hz, power consumption: 21 W, IMAX: 0.16 A, protection class: IP X5, power supply cable: 5 / 1.5 mm 2, installation location: wall / ceiling, installation type: flush-mounted, system type: decentralized, material: plastic, color: white traffic, Similar to RAL 9016, weight: 1.5 kg, weight with packaging: 1.78 kg, filter class: ISO Coarse 30 % (G2), discharge direction: lateral, width: 250 mm, height: 250 mm, depth: 140 mm, Width with packaging: 285 mm, height with packaging: 285 mm, depth with packing: 155 mm, medium temperature at IMAX: 40 °C, follow-up time: 6 min, delay time: 50 s, sound pressure level: 36 dB(A) / specification according to DIN 80 for an equivalent absorption area AL = 10 m2, nominal width: 75 mm / 18017-3 mm
This text is machine translated.