AC version: Axial wall fan for flush mounting, AC version. Short description: For flush mounting Installation possible in every position. Wall sleeve made of galvanized sheet steel. 8-blade impeller made of glass fiber reinforced polyamide. Plastic protective grille on the suction side, pearl white, contact protection according to DIN EN ISO 13857. Standard thermal overload protection. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. AC motor: Asynchronous motor. Rated voltage 230 V, 50 Hz. Protection Class IP 54 . Exception EZF ... D, EZF ... E IP 54 Fans ... B: Capacitor motors with operating capacitor on the protective grille or on the wall sleeve. IP 55 protection Fans ... D: Capacitor motors with operating capacitor in connection box. Protection Class IP 54 . Fans ... E: Splitting pole motors, not reversible. Standard thermal overload protection. Variable speed control Devices can be regulated continuously with optional speed controller or they can be switched in stages with an optional 5-stage transformer. Reversible. Exception: For fans with split pole motor (... E). Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Not suitable for pumping water-vapor-saturated air. Electrical connection: On the terminal strip in the end cover of the motor. Safety instructions: If the fan is freely aspirated, it must only be operated if the contact protection of the impeller is guaranteed in accordance with DIN EN ISO 13857.Article: EZF 20/4 E, design: Wall sleeve, displacement volume: 500 m3/h, speed: 1380 1/min, wheel type: Axial, Speed control: yes, reverser: no, type of voltage: alternating current, rated voltage: 230 V, mains frequency: 50 Hz, Rated power:30 W, power consumption:35 W, inner: 0.23 A, IMAX: 0.25 A, protection class IP 54, Heat class: E, power supply cable: 3 / 1.5 mm 2, installation location: wall / ceiling, type of installation: flush mounting position: horizontal / vertical, material: sheet steel, galvanized, color: silver, weight: 3.3 kg, Weight with packing: 3.88 kg, nominal width: 200 mm, width: 258 mm, height: 258 mm, depth: 240 mm, Width with packaging: 265 mm, height with packaging: 345 mm, depth with packaging: 345 mm, medium temperature with nominal current: -20 °C to 60 °C, medium temperature at IMAX: -20 °C to 60 °C, closure flap: without
This text is machine translated.