Protective grille for fans according to DIN EN ISO 13857. Suitable for fans with pipe connection supports Can be mounted on suction and pressure sides. Made from antistatic material for use in potentially explosive areas.Article: SG 20, Air direction: Ventilation, material: Wire, chrome-plated, weight: 0.2 kg, weight with packaging: 0.24 kg, suitable for nominal width: 200 mm, width: 248 mm, height: 248 mm, depth: 5.5 mm, width with packaging: 248 mm, height with packaging: 248 mm, depth with packing: 245 mm, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: yes, suitable for heat recovery systems: no, suitable for wall-mounting fans: no, suitable for wall-mounted fans: no, suitable for house-fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no.
This text is machine translated.