Interior flap for ventilation. Basic ventilation can be regulated by an adjustable aperture angle. Heat-saving through opening as required. Control with standard circuit breakers, timing switches and delayed shut-off relays. Protection class IP X4 Can be combined with the window kit FE 100/1. Item: AE 10/1, Air direction: Ventilation, type of voltage: Alternating current, rated voltage: 230 V, mains frequency: 50 Hz, power consumption: 5 W, Innen: 25 mA, protection class: IP X4, mains cable: 3 / 1.5 mm 2, installation: inside, installation location: wall / ceiling, installation location: cellar, installation type: surface mounted, mounting position: vertical / horizontal, material: plastic, color: traffic white, similar to RAL 9016, weight: 0.31 kg, Weight with packaging: 0.42 kg, type of flap: electrical, nominal width: 100 mm, suitable for nominal width: 100 mm, width: 159 mm, height: 159 mm, depth: 85 mm, width with packaging: 170 mm, height with packaging: 170 mm, depth with packaging: 110 mm, ambient temperature: 40 °C, with installation frame: no.
This text is machine translated.