Interior grille for ventilation and exhaust. With air filter With concealed screw holes. Cover can be removed for cleaning without tools. Sealing tape included in the delivery. Accessories: Spare air-filter ZRF.Article: ESG 10/2, Air direction: Ventilation, installation: Interior, installation location: Wall, type of installation: Wall mounting, material: Plastic, Colour: road white, similar to RAL 9016, weight: 0.12 kg, weight with packaging: 0.13 kg, filter class: ISO Coarse 30 % (G2), suitable for nominal width: 51.5 mm, width: 150 mm, height: 150 mm, depth: 100 mm, width with packaging: 151 mm, height with packaging: 151 mm, depth with packaging: 60 mm, ambient temperature: 60 °C
This text is machine translated.