Connection frame for mounting the AS and RS closing flaps on the EZQ, EZS, DZQ and DZS fans. For installation in thin walls.Article: ZVR 30, Mounting: Outer, mounting location: Thin wall, mounting position: Vertical / horizontal, material: Steel plate, galvanized, weight: 0.59 kg, weight with packaging: 0.6 kg, weight with packing: 300 mm, width: 366 mm, height: 366 mm, depth: 1 mm, width with packaging: 366 mm, height with packaging: 366 mm, depth with packing: 1 mm, suitable for box fans: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounting fans: no, suitable for wall-mounted fans: yes, suitable for house-fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no.
This text is machine translated.