Outer grid for ventilation and exhaust. Outer wall connection when using the wall sleeve WH. With concealed screw holes. Sealing tape included in the delivery. Accessories: Fly screen FG can be used. SG 120: Air filter retrofittable SF 120.Item: SG 100 B, Air direction: Ventilation and ventilation, installation: Outside, installation location: Wall, type of installation: Surface mounting, material: Plastic, weather-, UV-resistant, color: chestnut brown, similar to RAL 8015, weight: 0.1 kg, Weight with packaging: 0.13 kg, suitable for nominal width: 100 mm, width: 150 mm, height: 150 mm, depth: 51.5 mm, width with packing: 151 mm, height with packing: 151 mm, depth with packing: 55 mm, ambient temperature: 60 °C, with wire mesh: no, with insect screen: no, with pressure flap, Sucking-in: no, with over-pressure flap, blowing-out: no, with counter-rotating flap valve: no, with same-rotating flap valve: no, with mounting frame: no, lockable: no, motor-controlled: no
This text is machine translated.