Roof leadthrough sleeve for installation in heat-insulated roof feed-through channel PP 45 DFK with an inclination of 1-2%. Necessary accessories for the final installation sets PP 45 K, PP 45 O, PP 45 RC, PPB 30 K and PPB 30 for mounting in the roof transverse. 1 x sleeve, 1 x mounting material, included. A roof implementation set consists of 1-2 roof ducts, 1x roof duct sleeve short or long, 1x roof cover frame, 1x roof hood. For the length of the roof duct and the roof bushing, see installation note.Article: PP 45 DFHL, material: Plastic, color: Grey, weight: 5.19 kg, weight with packing: 5.49 kg, connection diameter: 160 mm, length: 2240 mm, width: 160 mm, height: 160 mm, Depth: 2240 mm, width with packing: 165 mm, height with packing: 165 mm, depth with packing: 2250 mm
This text is machine translated.