The plug-in adapter is required for a form-fitting transition on the MF-F75 pipe. The flexible tube MF-F is quickly and securely connected to the plug-in adapter using the click-principle. Included: Slide-in adapter incl. a plug.Article: WS 75 A, Mounting location: KWL-device, material housing: Metal, color: Silver, weight: 0.32 kg, Weight with packaging: 0.59 kg, connection diameter: 75 mm, nominal width: 75 mm, suitable for nominal width: 75 mm, width: 223 mm, height: 113 mm, depth: 82 mm, width with packaging: 267 mm, height with packaging: 156 mm, depth with packaging: 100 mm
This text is machine translated.