Elastic cuffs for sound and vibration dampening installation of pipe fans ERM. With 2 tensioning straps. ELM...: Made of plastic. ELM ... Ex: Made from antistatic material for use in hazardous areas.Product: ELM 25 Ex, Material: Plastic, antistatic, color: Silver gray, weight: 0.1 kg, Weight with packaging: 0.128 kg, suitable for nominal width: 250 mm, width: 250 mm, height: 250 mm, depth: 110 mm, width with packing: 115 mm, height with packing: 30 mm, depth with packing: 200 mm, ambient temperature: 50 °C, Ex design: antistatic, suitable for box fan: no, suitable for roof fans: no, suitable for pipe fans: yes, suitable for heat recovery systems: no, suitable for wall-mounting fans: no, suitable for wall-mounting fans: no, suitable for domestic fans: no, suitable for centrifugal fans: no, suitable for circulation fans: no.
This text is machine translated.