Standard design: Speed control. By the technology of phase section, a physically conditional buzzing noise can occur in the lower range of speed. High delivery volume despite compact size Combines large displacement volume with pressure strength. Thermal overload protection. Housing made of impact-resistant plastic II proctection rating. With VDE-GS mark, except ECA 120 24 V. With protective seals against the ingress of condensation when installed on the ceiling. Speed control optional for ECA fans in standard version. Colour traffic white similar to RAL 9016. Motor: Robust motor with ball-bearing, maintenance free. Suitable for continuous operation. Mounting instructions: Easy, quick dismantling of the cover. Quick mounting of the fan in pipe by 2 clamp springs. Electrical connection: Electrical connection either on-wall or flush-mounted. Safety Instructions: ECA 120 devices with the protection class IP 45 can be used in the protection range 1 according to DIN VDE 0100-701. For details, see Planning notes.Article: ECA 120, design: Standard design, delivery volume: 170 m3/h, speed: 2600 1/min, speed control: Yes, Reversible: no, type of voltage: AC current, rated voltage: 230 V, net frequency: 50 Hz / 60 Hz, power consumption: 19 W, IMAX: 0.14 A, protection: IP 45, supply cable: 3 / 1.5 mm2, installation location: wall, type of installation: surface-mounted, mounting: any, material: plastic, Colour: road white, similar to RAL 9016, weight: 0.9 kg, weight with packaging: 1.05 kg, nominal width: 120 mm, width: 171 mm, height: 171 mm, depth: 114 mm, Width with packaging: 180 mm, height with packaging: 180 mm, depth with packaging: 140 mm, medium temperature at IMAX: 40 °C, sound pressure level: 42 dB(A) / distance 3 m, free field conditions
This text is machine translated.