Spacer frame for connecting small room fans of the ECA 100 iPro group. Using a frame makes the laying of cables on the surface with ECA 100 iPPro... Devices possible. By using the ECA-DR, the small room fan can also be installed in flat-channel angles without protrusion. Do not mount on windows or laminated glass. Included: Spacer with 3 spacer frame, 4 wood screws 100 mm, 4 dowels, 3 screws for fan mounting and mounting instructions.Article: ECA-DR, mounting location: Wall / ceiling, material: Plastic, color: White traffic, similar to RAL 9016, weight: 0.34 kg, Weight with packing: 0.53 kg, width: 153 mm, height: 153 mm, depth: 75 mm, width with packing: 158 mm, height with packing: 158 mm, depth with packing: 122 mm
This text is machine translated.