Speed controller for continuous regulation of fans. Minimum speed adjustable Can be surface- and flush-mounted, except STX 4 for surface mounting only. Functional principle: Phase control. Recommended separation distance from radio and television sets: 3 m. Switching on the fans to maximum speed by turning the knob. Another turning reduces the speed. Splash proof. Built-in thermal cut-off protection. Orange LED power indicator. Registration number. Replacement fuse included. Additional switching contact (230 V) e.g. for control of a flap. By the technology of phase section, a physically conditional buzzing noise can occur in the lower range of speed. In rooms with a requirement of low-noise fan operation therefore for speed control 5-stage transformers TRE... start. Mounting on walls possible, to avoid ceiling due to temperature development. STX 1.5, STX 2.5: Width x height x depth when used for surface mounting: 82 mm x 89 mm x 65 mm, width x height x depth when used for flush mounting: 50 mm x 50 mm x 35 mm, STX 4: Width x height x depth when used for surface mounting: 82 mm x 89 mm x 65 mmArtikel: STX 4, type of voltage: alternating current, rated voltage: 230 V, max. load: 4 A, minimum load: 0.4 A, Protection type: IP 44, mounting type: surface-mounted, color: white, similar to RAL 9010, weight: 0.23 kg, Weight with packing: 0.26 kg, width: 82 mm, height: 89 mm, depth: 65 mm, width with packing: 85 mm, height with packing: 95 mm, depth with packing: 70 mm
This text is machine translated.