Guards on the intake side, yellow chromate, touch protection according to DIN EN ISO 13857. 8-blade impeller made of glass fiber reinforced polyamide. Dynamically weighted in 2 levels, according to quality level 6.3, DIN ISO 1940, part 1. Installation possible in every position. Direction of conveyance: The following figure shows the direction of delivery: Direction A: Suction via the motor, standard. Conveyor direction B: Blowing over the engine, on request. Direction of rotation, reverse operation: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Motor: Asynchronous motor. Variable speed control Exception: Type EZQ 45/6 B, EZS 45/6 B, DZQ 40/2 B and DZS 40/2 B. reversible. Exception: Fans with gap pole motor (...-E). Not suitable for pumping water-vapor-saturated air. Three-phase motor: Type series DZQ and DZS. Rated voltage 400 V, 50 Hz. IP 55 protection Exception DZQ/DZS... D IP 54 Standard thermal overload protection. Exception: Available on request at DZQ/DZS 25/4 D and polarity switchable axial wall fans. The connections are floating on terminals and must be connected to a motor circuit breaker, e.g. MV 25 or the control circuit of a contactor. Fan switches between terminals: Overload protection is ensured by the customer side with a motor circuit breaker. Pole-changing motors with a speed ratio of 8/4 or 4/2 are switched in the Dahlander principle. Electrical connection: On the terminal strip in the end cover of the motor. Safety instructions: The fan may only be put into operation if the contact protection of the impeller is ensured in accordance with DIN EN ISO 13857.Article: DZQ 40/42 B, design: Square wall plate, displacement volume: 4490 m3/h / 8960 m3/h, displacement volume: 3270 m3/h / 6700 m3/h / in opt. Efficiency, pressure PFS, nominal: 95 Pa - 350 Pa - in the opt. Efficiency, speed nNominal: 1480 1/min - 2920 1/min - in opt. Efficiency, speed: 1518 1 / min / 2944 1 / min, wheel type: Axial, controllable speed: Yes, reverser: Yes, type of voltage: Three-phase, Rated voltage: 400 V, net frequency: 50 Hz, rated power: 245 W / 1585 W / in opt. Efficiency, internal: 0.75 A / 2.6 A / in opt. Efficiency, IMAX: 4.3 A, protection class: IP 55, heat class: F, polarity: Yes, Number of poles at high speed: 2, number of poles at low speed: 4, power supply line: 5 / 1.5 mm 2, installation place: wall / ceiling, installation type: surface-mounted, mounting position: horizontal / vertical, material: steel plate, galvanized, weight: 22.4 kg, nominal width: 400 mm, Width: 580 mm, Height: 580 mm, Depth: 336 mm, Medium temperature at nominal current: 60 °C, Medium temperature at IMAX: -20 °C to 60 °C, Total efficiency e: 41.1 %, Measurement category: A, Efficiency category: static, efficiency degree N: 46.2, VSD required: no, Year of manufacture: see type plate, manufacturer name / official registration number / manufacturer's place of establishment: Maico Elektroapparate-Fabrik GmbH / Freiburg Registrar, HRB 601233 / Villingen-Schwenningen, PBEP / conveyor volume BEP / PFS, BEP: 2920 1 kW / 1 m3/h / 350 Pa, nBEP: 1.585/min, specific ratio: approx. 6700, information on disassembly and disposal: see assembly instructions, information on installation, operation and maintenance: see assembly instructions, objects used for efficiency measurement, which are not described by the measuring category: -, sound power level LWA7: 78 dB(A) / 94 dB(A), closure flap: without
This text is machine translated.