Case can be easily removed without tools for cleaning. Pleasantly silent. Dirt-free and quick exchange of existing EN-devices, since 100% compatible with the previous devices EN and ET. If there are electrical exterior flaps with plug connection: Disconnect the plug and reconnect the individual wires in the Internet in accordance with circuit diagrams EN/ENR. Fan maintenance-free. Motor: Standard thermal overload protection. Robust motor. Suitable for continuous operation. Electrical connection: Electrical connection either on-wall or flush-mounted. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured.Article: ENR 25, displacement volume: 840 m3/h, speed: 1240 1/min, impeller type: Axial, air direction: Ventilation, speed control: Yes, reverser: Yes, type of voltage: Alternating current, rated voltage: 230 V, Mains frequency: 50 Hz, nominal power: 48 W, internal: 0.16 A, IMAX: 0.22 A, protection class: IP 44, Mains cable: 5 / 1.5 mm 2, mounting location: wall / ceiling, installation type: surface-mounting, mounting position: any, material: plastic, color: white traffic Similar to RAL 9016, weight: 3.06 kg, weight with packaging: 3.87 kg, nominal width: 250 mm, width: 370 mm, height: 370 mm, depth: 158 mm, Width with packaging: 430 mm, height with packaging: 430 mm, depth with packaging: 185 mm, average temperature at IMAX: 40 °C, sound pressure level: 50 dB(A)
This text is machine translated.